Image for PS45G-B3SBR50K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS45G-B3SBR50K

DigiKey Part Number
PS45G-B3SBR50K-ND
Manufacturer
Manufacturer Product Number
PS45G-B3SBR50K
Description
SLIDE POT 50K OHM 0.25W TOP 45MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Dual
Travel Range
45mm
Size / Dimension
Rectangular - 2.835" L x 0.630" W x 0.433" H (72.00mm x 16.00mm x 11.00mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.2603,31085 €4.171,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,31085 €
Unit Price with VAT:3,93991 €