Image for PS30-10PA1BR10K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS30-10PA1BR10K

DigiKey Part Number
PS30-10PA1BR10K-ND
Manufacturer
Manufacturer Product Number
PS30-10PA1BR10K
Description
SLIDE POT 10K OHM 0.2W TOP 30MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
TT Electronics/BI
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Tray
Travel Range
30mm
Part Status
Active
Size / Dimension
Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm)
Resistance
10 kOhms
Mounting Type
Through Hole
Power (Watts)
0.2W, 1/5W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.5001,01401 €4.563,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,01401 €
Unit Price with VAT:1,20667 €