
PS20-11MC2BR10K | |
|---|---|
DigiKey Part Number | PS20-11MC2BR10K-ND |
Manufacturer | |
Manufacturer Product Number | PS20-11MC2BR10K |
Description | SLIDE POT 10K OHM 0.1W TOP 20MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.520 | 0,88454 € | 4.882,66 € |
| Unit Price without VAT: | 0,88454 € |
|---|---|
| Unit Price with VAT: | 1,05260 € |

