
PS100-2B1BR500 | |
|---|---|
DigiKey Part Number | PS100-2B1BR500-ND |
Manufacturer | |
Manufacturer Product Number | PS100-2B1BR500 |
Description | SLIDE POT 500OHM 0.25W TOP 100MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.630" W x 0.315" H (128.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,62634 € | 4.351,61 € |
| Unit Price without VAT: | 3,62634 € |
|---|---|
| Unit Price with VAT: | 4,31534 € |

