
PS100-1B1BR10K | |
|---|---|
DigiKey Part Number | 987-1832-ND |
Manufacturer | |
Manufacturer Product Number | PS100-1B1BR10K |
Description | SLIDE POT 10KOHM 0.25W TOP 100MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PS100-1B1BR10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.031" L x 0.331" W x 0.315" H (127.80mm x 8.40mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,70100 € | 47,01 € |
| 25 | 4,36480 € | 109,12 € |
| 50 | 4,12580 € | 206,29 € |
| 100 | 3,89880 € | 389,88 € |
| 480 | 3,42792 € | 1.645,40 € |
| 960 | 3,23770 € | 3.108,19 € |
| 1.440 | 3,13124 € | 4.508,99 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |





