
PS100-1B1BR100K | |
|---|---|
DigiKey Part Number | PS100-1B1BR100K-ND |
Manufacturer | |
Manufacturer Product Number | PS100-1B1BR100K |
Description | SLIDE POT 100K OHM 0.25W TOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.031" L x 0.331" W x 0.315" H (127.80mm x 8.40mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 3,27738 € | 4.719,43 € |
| Unit Price without VAT: | 3,27738 € |
|---|---|
| Unit Price with VAT: | 3,90008 € |

