
PHS11-1DBR5KE85 | |
|---|---|
DigiKey Part Number | PHS11-1DBR5KE85-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHS11-1DBR5KE85 |
Description | SENSOR ROTARY 85DEG SLDR TURRET |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft Solder Turret |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer TT Electronics/BI | Linearity ±5% |
Series | Resistance Tolerance ±20% |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Solder Turret |
For Measuring Rotary Position | Operating Temperature -40°C ~ 120°C |
Technology Resistive | Package / Case 4-SMD, Gull Wing |
Rotation Angle - Electrical, Mechanical 0° ~ 85°, Continuous | Base Product Number |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77874 € | 3.893,70 € |
| Unit Price without VAT: | 0,77874 € |
|---|---|
| Unit Price with VAT: | 0,92670 € |

