
PHS07-V1B10KE3006 | |
|---|---|
DigiKey Part Number | PHS07-V1B10KE3006-ND |
Manufacturer | |
Manufacturer Product Number | PHS07-V1B10KE3006 |
Description | SENSOR ROTARY 300DEG PC PIN |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 300°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 5V ~ 50V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - | |
Base Product Number |

