
PHS04-H1BR10KE280 | |
|---|---|
DigiKey Part Number | PHS04-H1BR10KE280-ND |
Manufacturer | |
Manufacturer Product Number | PHS04-H1BR10KE280 |
Description | SENSOR ROTARY 280DEG SLDR TURRET |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft Solder Turret |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer TT Electronics/BI | Linearity ±5% |
Series | Resistance Tolerance ±20% |
Packaging Tray | Voltage - Supply 5V ~ 50V |
Part Status Obsolete | Mounting Type Surface Mount |
For Measuring Rotary Position | Termination Style Solder Turret |
Technology Resistive | Operating Temperature -20°C ~ 70°C |
Rotation Angle - Electrical, Mechanical 0° ~ 280°, Continuous | Package / Case 3-SMD, Gull Wing |
Output Resistive | Base Product Number |

