
P272-SP22AR1K | |
|---|---|
DigiKey Part Number | P272-SP22AR1K-ND |
Manufacturer | |
Manufacturer Product Number | P272-SP22AR1K |
Description | POT 1K OHM 1W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer TT Electronics/BI | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 1.050" Dia (26.67mm) |
Taper Logarithmic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 14,96337 € | 9.426,92 € |
| Unit Price without VAT: | 14,96337 € |
|---|---|
| Unit Price with VAT: | 17,80641 € |

