
P270-DP22R200K | |
|---|---|
DigiKey Part Number | P270-DP22R200K-ND |
Manufacturer | |
Manufacturer Product Number | P270-DP22R200K |
Description | POT 200K OHM 2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 312° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 200k | Actuator Length 0.875" (22.23mm) |
Tolerance ±10% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 2W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 1.050" Dia (26.67mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 7,84148 € | 6.586,84 € |
| Unit Price without VAT: | 7,84148 € |
|---|---|
| Unit Price with VAT: | 9,33136 € |

