
P260T-S2BS2CC5K | |
|---|---|
DigiKey Part Number | 987-P260T-S2BS2CC5K-ND |
Manufacturer | |
Manufacturer Product Number | P260T-S2BS2CC5K |
Description | POT 5K OHM 1/4W PLASTIC R-LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 2 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer TT Electronics/BI | Rotation 295° |
Series | Resistive Material Conductive Plastic |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 5k | Actuator Length 0.630" (16.00mm) |
Tolerance ±10% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 0.25W, 1/4W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Square - 0.500" x 0.500" Face x 0.799" H (12.70mm x 12.70mm x 20.30mm) |
Taper Reverse Logarithmic | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 8,02599 € | 6.741,83 € |
| Unit Price without VAT: | 8,02599 € |
|---|---|
| Unit Price with VAT: | 9,55093 € |

