
P260P-D1AS2AB50K | |
|---|---|
DigiKey Part Number | P260P-D1AS2AB50K-ND |
Manufacturer | |
Manufacturer Product Number | P260P-D1AS2AB50K |
Description | POT 50K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TT Electronics/BI | Adjustment Type Side Adjustment |
Series | Rotation 295° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.630" (16.00mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.126" (3.20mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 6,18479 € | 6.926,96 € |
| Unit Price without VAT: | 6,18479 € |
|---|---|
| Unit Price with VAT: | 7,35990 € |

