
P232-SFD20AR5K | |
|---|---|
DigiKey Part Number | P232-SFD20AR5K-ND |
Manufacturer | |
Manufacturer Product Number | P232-SFD20AR5K |
Description | POT 5K OHM 3/10W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.3W, 3/10W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TT Electronics/BI | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.3W, 3/10W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 0.906" Dia (23.00mm) |
Taper Logarithmic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,40734 € | 4.325,87 € |
| Unit Price without VAT: | 5,40734 € |
|---|---|
| Unit Price with VAT: | 6,43473 € |

