Image for P232-SFA25BR10K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P232-SFA25BR10K

DigiKey Part Number
P232-SFA25BR10K-ND
Manufacturer
Manufacturer Product Number
P232-SFA25BR10K
Description
POT 10K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
TT Electronics/BI
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Tray
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.984" (25.00mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
M9 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Round - 0.906" Dia (23.00mm)
Taper
Linear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8005,36443 €4.291,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,36443 €
Unit Price with VAT:6,38367 €