
P231-EC15BR10K | |
|---|---|
DigiKey Part Number | P231-EC15BR10K-ND |
Manufacturer | |
Manufacturer Product Number | P231-EC15BR10K |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M8 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,10397 € | 3.863,89 € |
| Unit Price without VAT: | 1,10397 € |
|---|---|
| Unit Price with VAT: | 1,31372 € |

