
P230-DEC22BR20K | |
|---|---|
DigiKey Part Number | P230-DEC22BR20K-ND |
Manufacturer | |
Manufacturer Product Number | P230-DEC22BR20K |
Description | POT 20K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 20k | Actuator Length 0.866" (22.00mm) |
Tolerance ±20% | Actuator Diameter 0.250" (6.35mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,76744 € | 3.711,62 € |
| Unit Price without VAT: | 1,76744 € |
|---|---|
| Unit Price with VAT: | 2,10325 € |

