Image for P230-1FD20BR150K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P230-1FD20BR150K

DigiKey Part Number
P230-1FD20BR150K-ND
Manufacturer
Manufacturer Product Number
P230-1FD20BR150K
Description
POT 150K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
150k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
150k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.945" Dia (24.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.1001,78970 €3.758,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,78970 €
Unit Price with VAT:2,12974 €