
P230-1EC15AR250K | |
|---|---|
DigiKey Part Number | P230-1EC15AR250K-ND |
Manufacturer | |
Manufacturer Product Number | P230-1EC15AR250K |
Description | POT 250K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,76744 € | 3.711,62 € |
| Unit Price without VAT: | 1,76744 € |
|---|---|
| Unit Price with VAT: | 2,10325 € |

