
P170SP1-QC20BR1K | |
|---|---|
DigiKey Part Number | P170SP1-QC20BR1K-ND |
Manufacturer | |
Manufacturer Product Number | P170SP1-QC20BR1K |
Description | POT 1K OHM 1/10W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer TT Electronics/BI | Rotation 260° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 1k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.950 | 1,24324 € | 6.154,04 € |
| Unit Price without VAT: | 1,24324 € |
|---|---|
| Unit Price with VAT: | 1,47946 € |

