Image for P170S2-EC20BR100K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P170S2-EC20BR100K

DigiKey Part Number
P170S2-EC20BR100K-ND
Manufacturer
Manufacturer Product Number
P170S2-EC20BR100K
Description
POT 100K OHM 1/10W PLASTIC LIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
260°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.4101,13263 €4.994,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,13263 €
Unit Price with VAT:1,34783 €