Image for P170NPD-FC15AR10K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P170NPD-FC15AR10K

DigiKey Part Number
P170NPD-FC15AR10K-ND
Manufacturer
Manufacturer Product Number
P170NPD-FC15AR10K
Description
POT 10K OHM 1/20W PLASTIC LOG
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Rear Adjustment
Manufacturer
TT Electronics/BI
Rotation
260°
Series
Resistive Material
Conductive Plastic
Packaging
Tray
Termination Style
PC Pins
Part Status
Active
Actuator Type
Flatted
Resistance (Ohms)
10k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.669" Dia (17.00mm)
Taper
Logarithmic
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.7601,01723 €5.859,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,01723 €
Unit Price with VAT:1,21050 €