
P170NPD-FC11AR10K | |
|---|---|
DigiKey Part Number | P170NPD-FC11AR10K-ND |
Manufacturer | |
Manufacturer Product Number | P170NPD-FC11AR10K |
Description | POT 10K OHM 1/20W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Rear Adjustment |
Manufacturer TT Electronics/BI | Rotation 260° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.433" (11.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 1,01723 € | 5.859,24 € |
| Unit Price without VAT: | 1,01723 € |
|---|---|
| Unit Price with VAT: | 1,21050 € |

