Image for P170N2-EC15BR1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P170N2-EC15BR1K

DigiKey Part Number
P170N2-EC15BR1K-ND
Manufacturer
Manufacturer Product Number
P170N2-EC15BR1K
Description
POT 1K OHM 1/10W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
TT Electronics/BI
Rotation
260°
Series
Resistive Material
Conductive Plastic
Packaging
Tray
Termination Style
PC Pins
Part Status
Active
Actuator Type
Slotted
Resistance (Ohms)
1k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.1W, 1/10W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.669" Dia (17.00mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.5000,86193 €4.740,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,86193 €
Unit Price with VAT:1,02570 €