.jpg)
P165K200PNN20MN103 | |
|---|---|
DigiKey Part Number | 987-P165K200PNN20MN103-ND |
Manufacturer | |
Manufacturer Product Number | P165K200PNN20MN103 |
Description | POT 10K OHM 1/10W PLASTIC LOG |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |

