
P160KNPD-0EC25C20K | |
|---|---|
DigiKey Part Number | P160KNPD-0EC25C20K-ND |
Manufacturer | |
Manufacturer Product Number | P160KNPD-0EC25C20K |
Description | POT 20K OHM 1/10W PLASTIC R-LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Rear Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 20k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Reverse Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.280 | 0,72580 € | 3.832,22 € |
| Unit Price without VAT: | 0,72580 € |
|---|---|
| Unit Price with VAT: | 0,86370 € |

