



P160KNP-0QD20B10K | |
|---|---|
DigiKey Part Number | 987-1662-ND |
Manufacturer | |
Manufacturer Product Number | P160KNP-0QD20B10K |
Description | POT 10K OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,27280 € | 31,82 € |
| 50 | 1,20760 € | 60,38 € |
| 100 | 1,14550 € | 114,55 € |
| 250 | 1,06792 € | 266,98 € |
| 500 | 1,01246 € | 506,23 € |
| 1.100 | 0,95269 € | 1.047,96 € |
| 5.500 | 0,84096 € | 4.625,28 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



