Image for P160KNP-0QC20C500K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P160KNP-0QC20C500K

DigiKey Part Number
P160KNP-0QC20C500K-ND
Manufacturer
Manufacturer Product Number
P160KNP-0QC20C500K
Description
POT 500K OHM 1/10W PLASTIC R-LOG
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TT Electronics/BI
Rotation
300°
Series
Resistive Material
Conductive Plastic
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Actuator Type
Knurled and Slotted
Resistance (Ohms)
500k
Actuator Length
0.787" (20.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.1W, 1/10W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.669" Dia (17.00mm)
Taper
Reverse Logarithmic
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.5000,82752 €4.551,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82752 €
Unit Price with VAT:0,98475 €