
P160KNP-0FC25B5K | |
|---|---|
DigiKey Part Number | 987-1311-ND |
Manufacturer | |
Manufacturer Product Number | P160KNP-0FC25B5K |
Description | POT 5K OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 5k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.2W, 1/5W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,31900 € | 13,19 € |
| 25 | 1,22600 € | 30,65 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,09620 € | 109,62 € |
| 250 | 1,01752 € | 254,38 € |
| 500 | 0,96146 € | 480,73 € |
| 1.100 | 0,90127 € | 991,40 € |
| 5.500 | 0,78944 € | 4.341,92 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |























