
P160KNP-0EC15B5K | |
|---|---|
DigiKey Part Number | P160KNP-0EC15B5K-ND |
Manufacturer | |
Manufacturer Product Number | P160KNP-0EC15B5K |
Description | POT 5K OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 5k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.2W, 1/5W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia x 0.374" H (17.00mm x 9.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,82752 € | 4.551,36 € |
| Unit Price without VAT: | 0,82752 € |
|---|---|
| Unit Price with VAT: | 0,98475 € |














