



P160KN-0QC15B500K | |
|---|---|
DigiKey Part Number | 987-1304-ND |
Manufacturer | |
Manufacturer Product Number | P160KN-0QC15B500K |
Description | POT 500K OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | P160KN-0QC15B500K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,32900 € | 13,29 € |
| 25 | 1,23520 € | 30,88 € |
| 50 | 1,16820 € | 58,41 € |
| 100 | 1,10450 € | 110,45 € |
| 250 | 1,02516 € | 256,29 € |
| 500 | 0,96870 € | 484,35 € |
| 1.320 | 0,89456 € | 1.180,82 € |
| 5.280 | 0,79806 € | 4.213,76 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |




















