
P160KN-0QC15B250K | |
|---|---|
DigiKey Part Number | 987-1713-ND |
Manufacturer | |
Manufacturer Product Number | P160KN-0QC15B250K |
Description | POT 250K OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | P160KN-0QC15B250K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,83480 € | 20,87 € |
| 50 | 0,78960 € | 39,48 € |
| 100 | 0,74650 € | 74,65 € |
| 250 | 0,69304 € | 173,26 € |
| 500 | 0,65496 € | 327,48 € |
| 1.320 | 0,60493 € | 798,51 € |
| 5.280 | 0,53976 € | 2.849,93 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |











