



P092N-QC15AR20K | |
|---|---|
DigiKey Part Number | 987-1286-ND |
Manufacturer | |
Manufacturer Product Number | P092N-QC15AR20K |
Description | POT 20K OHM 1/40W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 20k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.025W, 1/40W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,92400 € | 48,10 € |
| 50 | 1,81900 € | 90,95 € |
| 100 | 1,71940 € | 171,94 € |
| 250 | 1,59556 € | 398,89 € |
| 500 | 1,50748 € | 753,74 € |
| 1.960 | 1,34733 € | 2.640,77 € |
| 5.880 | 1,23062 € | 7.236,05 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |














