Image for P090L-02F20BR50K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P090L-02F20BR50K

DigiKey Part Number
P090L-02F20BR50K-ND
Manufacturer
Manufacturer Product Number
P090L-02F20BR50K
Description
POT 50K OHM 1/32W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.03W, 1/32W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
TT Electronics/BI
Adjustment Type
Side Adjustment
Series
Rotation
280°
Packaging
Tray
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
50k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.03W, 1/32W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Mounting Type
Through Hole
Number of Turns
1.0
Size - Body
Rectangular - 0.610" x 0.386" Face (15.50mm x 9.80mm)
Taper
Linear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.4000,68952 €3.723,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,68952 €
Unit Price with VAT:0,82053 €