Image for P090L-01K25BR20K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P090L-01K25BR20K

DigiKey Part Number
P090L-01K25BR20K-ND
Manufacturer
Manufacturer Product Number
P090L-01K25BR20K
Description
POT 20K OHM 1/32W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.03W, 1/32W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.03W, 1/32W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Conductive Plastic
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.157" (4.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
5.4000,81129 $4.380,97 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,81129 $
Unit Price with VAT:0,96544 $