
P084N-061F1CAR10K | |
|---|---|
DigiKey Part Number | P084N-061F1CAR10K-ND |
Manufacturer | |
Manufacturer Product Number | P084N-061F1CAR10K |
Description | POT 10K OHM 1/40W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 4 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.025W, 1/40W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 4 |
Manufacturer TT Electronics/BI | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.394" (10.00mm) |
Power (Watts) 0.025W, 1/40W | Actuator Diameter 0.187" (4.75mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.080 | 2,28523 € | 9.323,74 € |
| Unit Price without VAT: | 2,28523 € |
|---|---|
| Unit Price with VAT: | 2,71942 € |

