
P082E-6CAR50K | |
|---|---|
DigiKey Part Number | P082E-6CAR50K-ND |
Manufacturer | |
Manufacturer Product Number | P082E-6CAR50K |
Description | POT 50K OHM 1/40W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.025W, 1/40W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 50k | Actuator Length 0.827" (21.00mm) |
Tolerance ±20% | Actuator Diameter 0.138" (3.50mm), 0.197" (5.00mm) |
Power (Watts) 0.025W, 1/40W | Bushing Thread M6 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.368" x 0.303" Face (9.35mm x 7.70mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 3,51233 € | 8.429,59 € |
| Unit Price without VAT: | 3,51233 € |
|---|---|
| Unit Price with VAT: | 4,17967 € |

