Similar
Similar
Similar

EN16-H22AF30 | |
|---|---|
DigiKey Part Number | EN16-H22AF30-ND |
Manufacturer | |
Manufacturer Product Number | EN16-H22AF30 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TT Electronics/BI | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 24 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN12-HN22AF20 | TT Electronics/BI | 0 | EN12-HN22AF20-ND | 0,82870 € | Similar |
| EN12-HN22AF23 | TT Electronics/BI | 0 | EN12-HN22AF23-ND | 0,82870 € | Similar |
| EN12-HN22BF23 | TT Electronics/BI | 0 | EN12-HN22BF23-ND | 0,72106 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,96530 € | 3.861,20 € |
| Unit Price without VAT: | 0,96530 € |
|---|---|
| Unit Price with VAT: | 1,14871 € |

