


EN16-H20AF15 | |
|---|---|
DigiKey Part Number | 987-1199-ND |
Manufacturer | |
Manufacturer Product Number | EN16-H20AF15 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 5 | 1,64000 € | 8,20 € |
| 10 | 1,53600 € | 15,36 € |
| 25 | 1,40880 € | 35,22 € |
| 50 | 1,31920 € | 65,96 € |
| 100 | 1,23510 € | 123,51 € |
| 250 | 1,13208 € | 283,02 € |
| 800 | 1,01281 € | 810,25 € |
| 1.600 | 0,94741 € | 1.515,86 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

