
EN11-VNB3BF15 | |
|---|---|
DigiKey Part Number | 987-EN11-VNB3BF15-ND |
Manufacturer | |
Manufacturer Product Number | EN11-VNB3BF15 |
Description | PRECISION POT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Digital User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Codewheel Not Included |
Manufacturer TT Electronics/BI | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation User Selectable |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Digital | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,93113 € | 5.028,10 € |
| Unit Price without VAT: | 0,93113 € |
|---|---|
| Unit Price with VAT: | 1,10804 € |

