
EN11-VNB1BQ15 | |
|---|---|
DigiKey Part Number | 987-1190-ND |
Manufacturer | |
Manufacturer Product Number | EN11-VNB1BQ15 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EN11-VNB1BQ15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,40800 € | 7,04 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,20800 € | 30,20 € |
| 50 | 1,13140 € | 56,57 € |
| 100 | 1,05950 € | 105,95 € |
| 250 | 0,97104 € | 242,76 € |
| 500 | 0,90880 € | 454,40 € |
| 1.000 | 0,85290 € | 852,90 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |




