
EN11-HSM3AF20 | |
|---|---|
DigiKey Part Number | EN11-HSM3AF20-ND |
Manufacturer | |
Manufacturer Product Number | EN11-HSM3AF20 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EN11-HSM3AF20 Models |
Category | Voltage - Supply 5V |
Manufacturer TT Electronics/BI | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.960 | 1,40057 € | 5.546,26 € |
| Unit Price without VAT: | 1,40057 € |
|---|---|
| Unit Price with VAT: | 1,66668 € |

