
EN11-HSB1AQ20 | |
|---|---|
DigiKey Part Number | 987-1187-ND |
Manufacturer | |
Manufacturer Product Number | EN11-HSB1AQ20 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EN11-HSB1AQ20 Models |
Category | Actuator Type 6mm Dia Knurled End |
Manufacturer TT Electronics/BI | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,32000 € | 11,60 € |
| 10 | 2,17300 € | 21,73 € |
| 25 | 1,99280 € | 49,82 € |
| 50 | 1,86620 € | 93,31 € |
| 100 | 1,74730 € | 174,73 € |
| 250 | 1,60116 € | 400,29 € |
| 500 | 1,49830 € | 749,15 € |
| 1.000 | 1,40159 € | 1.401,59 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |


