Image for EN11-HSB0AQ20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN11-HSB0AQ20

DigiKey Part Number
EN11-HSB0AQ20-ND
Manufacturer
Manufacturer Product Number
EN11-HSB0AQ20
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EN11-HSB0AQ20 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
TT Electronics/BI
Actuator Type
6mm Dia Knurled End
Series
Detent
No
Packaging
Tray
Built in Switch
Yes
Part Status
Active
Mounting Type
PCB, Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Mechanical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
30K
Pulses per Revolution
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.9601,38945 €5.502,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,38945 €
Unit Price with VAT:1,65345 €