
EN11-HNB0BQ20 | |
|---|---|
DigiKey Part Number | 987-1184-ND |
Manufacturer | |
Manufacturer Product Number | EN11-HNB0BQ20 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EN11-HNB0BQ20 Models |
Category | Actuator Type 6mm Dia Knurled End |
Manufacturer TT Electronics/BI | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.280 | 0,83928 € | 4.431,40 € |
| Unit Price without VAT: | 0,83928 € |
|---|---|
| Unit Price with VAT: | 0,99874 € |

