Image for CR50KL.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR50KL.5

DigiKey Part Number
CR50KL.5-ND
Manufacturer
Manufacturer Product Number
CR50KL.5
Description
POT 50K OHM 3W WIREWOUND LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50k Ohm 3 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 3W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TT Electronics/BI
Temperature Coefficient
±20ppm/°C
Series
Rotation
1080°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
50k
Actuator Type
Round
Tolerance
±3%
Actuator Length
0.811" (20.60mm)
Power (Watts)
3W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
3.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Square - 1.812" x 1.812" Face (46.03mm x 46.03mm)
Number of Gangs
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15163,22733 €2.448,41 €
Unit Price without VAT:163,22733 €
Unit Price with VAT:194,24052 €