
CR2KL.5 | |
|---|---|
DigiKey Part Number | CR2KL.5-ND |
Manufacturer | |
Manufacturer Product Number | CR2KL.5 |
Description | POT 2K OHM 3W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 3 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 3W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±130ppm/°C |
Series | Rotation 1080° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 2k | Actuator Type Round |
Tolerance ±3% | Actuator Length 0.811" (20.60mm) |
Power (Watts) 3W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 3.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 1.812" x 1.812" Face (46.03mm x 46.03mm) |
Number of Gangs 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 163,22733 € | 2.448,41 € |
| Unit Price without VAT: | 163,22733 € |
|---|---|
| Unit Price with VAT: | 194,24052 € |

