
AR1KL.25 | |
|---|---|
DigiKey Part Number | 987-1179-ND |
Manufacturer | |
Manufacturer Product Number | AR1KL.25 |
Description | POT 1K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AR1KL.25 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±20ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±3% | Actuator Length 0.811" (20.60mm) |
Power (Watts) 5W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.812" Dia (46.03mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,55000 € | 163,55 € |
| 10 | 135,43500 € | 1.354,35 € |
| 25 | 125,58720 € | 3.139,68 € |
| 50 | 118,60560 € | 5.930,28 € |
| Unit Price without VAT: | 163,55000 € |
|---|---|
| Unit Price with VAT: | 194,62450 € |














