
AR10L.5 | |
|---|---|
DigiKey Part Number | AR10L.5-ND |
Manufacturer | |
Manufacturer Product Number | AR10L.5 |
Description | POT 10 OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm 3 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±800ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10 | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.811" (20.60mm) |
Power (Watts) 5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.812" Dia (46.03mm) |
Number of Gangs 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 133,29467 € | 1.999,42 € |
| Unit Price without VAT: | 133,29467 € |
|---|---|
| Unit Price with VAT: | 158,62066 € |

