500 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93PR500KLF

DigiKey Part Number
987-1571-ND
Manufacturer
Manufacturer Product Number
93PR500KLF
Description
TRIMMER 500K OHM 1W PC PIN TOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
500 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
93PR500KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Round - 0.500" Dia (12.70mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,59500 €25,95 €
252,41040 €60,26 €
502,27880 €113,94 €
1002,15390 €215,39 €
2501,99856 €499,64 €
5001,88814 €944,07 €
1.0001,78358 €1.783,58 €
5.0001,56194 €7.809,70 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €